- RS Stock No.:
- 115-856
- Mfr. Part No.:
- RGC1/16C511DTP
- Manufacturer:
- Kamaya
Temporarily out of stock - back order for despatch 01/10/2024, delivery within 10 working days from desptach date
Price Each (In a Pack of 100)
PHP1.582
(exc. VAT)
PHP1.772
(inc. VAT)
Units | Per Unit | Per Pack* |
---|---|---|
100 - 900 | PHP1.582 | PHP158.20 |
1000 - 2400 | PHP1.508 | PHP150.80 |
2500 - 4900 | PHP1.432 | PHP143.20 |
5000 - 9900 | PHP1.355 | PHP135.50 |
10000 + | PHP1.276 | PHP127.60 |
*price indicative
- RS Stock No.:
- 115-856
- Mfr. Part No.:
- RGC1/16C511DTP
- Manufacturer:
- Kamaya
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Resistance | 510Ω |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.5% |
Power Rating | 0.1W |
Temperature Coefficient | ±50ppm/°C |
Series | RGC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |