EPCOS, B82498B, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 100 nH ±5% Wire-Wound 350mA Idc Q:40
- RS Stock No.:
- 801-9686
- Mfr. Part No.:
- B82498B3101J000
- Manufacturer:
- EPCOS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-9686
- Mfr. Part No.:
- B82498B3101J000
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 100 nH | |
| Maximum DC Current | 350mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2.2mm | |
| Depth | 1.45mm | |
| Height | 1.4mm | |
| Dimensions | 2.2 x 1.45 x 1.4mm | |
| Shielded | Yes | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 260mΩ | |
| Series | B82498B | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 1.31GHz | |
| Minimum Quality Factor | 40 | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 100 nH | ||
Maximum DC Current 350mA | ||
Package/Case 0805 (2012M) | ||
Length 2.2mm | ||
Depth 1.45mm | ||
Height 1.4mm | ||
Dimensions 2.2 x 1.45 x 1.4mm | ||
Shielded Yes | ||
Tolerance ±5% | ||
Maximum DC Resistance 260mΩ | ||
Series B82498B | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 1.31GHz | ||
Minimum Quality Factor 40 | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- DE
Epcos 0805 B82498B SIMID Series Wire Wound Inductors
B82498B SIMID Series Wire Wound Inductors
Rated inductance 2.7 to 4700nH
Rated current 90 to 1000 mA
High Q factor, High resonance frequency, Close inductance tolerance, Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
Applications in Resonant circuits, impedance matching for Antenna amplifiers, Multimedia, Wireless communication systems and GPS (Global Positioning System)
Rated inductance 2.7 to 4700nH
Rated current 90 to 1000 mA
High Q factor, High resonance frequency, Close inductance tolerance, Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
Applications in Resonant circuits, impedance matching for Antenna amplifiers, Multimedia, Wireless communication systems and GPS (Global Positioning System)
Related links
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±5% Wire-Wound 200mA Idc Q:20
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 82 nH ±5% Wire-Wound 390mA Idc Q:40
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 nH ±5% Wire-Wound 250mA Idc Q:20
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 330 nH ±5% Wire-Wound 180mA Idc Q:35
- Murata 0805 (2012M) Wire-wound SMD Inductor 470 nH ±5% Wire-Wound 160mA Idc Q:15
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor 330 nH ±5% Wire-Wound 180mA Idc Q:15
- Murata 0805 (2012M) Unshielded Wire-wound SMD Inductor 470 nH ±5% Wire-Wound 160mA Idc Q:15
- TE Connectivity 0805 (2012M) Wire-wound SMD Inductor 33 nH ±5% Wire-Wound 500mA Idc Q:60
