Wurth, WE-PD, 1210 Shielded Wire-wound SMD Inductor 1.5 mH ±20% Wire-Wound 650mA Idc

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
789-6785
Mfr. Part No.:
7447709152
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.5 mH

Maximum DC Current

650mA

Package/Case

1210

Length

12mm

Depth

12mm

Height

10mm

Dimensions

12 x 12 x 10mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

2.3Ω

Series

WE-PD

Maximum Self Resonant Frequency

900kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Related links