Panasonic, ETQP5M, 1050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 97 μH ±20% Wire-Wound 2.7A Idc
- RS Stock No.:
- 770-9394
- Mfr. Part No.:
- ETQP5M101YGC
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 770-9394
- Mfr. Part No.:
- ETQP5M101YGC
- Manufacturer:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ETQP5M Series Magnetically Shielded Wire Wound Chokes
Panasonic ECQP5M choke coils provide a high reliability solution. Featuring heat resistance up to +150°C, the use of ferrous alloy magnetic material provides excellent inductance stability. New metal composite core technology creates low buzz noise, and the integral construction enables high vibration resistance.
AEC-Q200 qualified
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core
Applications
Typical applications include DC-DC converters and noise filters for drive circuitry that need high peak current and operating temperature handling capabilities. These choke coils are AEC-Q200 qualified and are suitable for automotive applications.
Panasonic Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 97 μH |
Maximum DC Current | 2.7A |
Package/Case | PCC-M |
Length | 10.7mm |
Automotive Standard | AEC-Q200 |
Depth | 10mm |
Height | 5mm |
Dimensions | 10.7 x 10 x 5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 229mΩ |
Series | ETQP5M |
Core Material | Metal Composite |
Maximum Self Resonant Frequency | 100kHz |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +150°C |
Moulded | Yes |