Eaton Bussmann Series, DR1050, 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±30% Wire-Wound 980mA

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
770-0851
Mfr. Part No.:
DR1050-221-R
Manufacturer:
Cooper Bussmann
Find similar products by selecting one or more attributes.
Select all

Brand

Cooper Bussmann

Inductance

220 μH

Maximum DC Current

980mA

Package/Case

1050

Length

10.3mm

Depth

10.5mm

Height

5mm

Dimensions

10.3 x 10.5 x 5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

472mΩ

Series

DR1050

Core Material

Ferrite

Maximum Self Resonant Frequency

1MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN