- RS Stock No.:
- 740-9316
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 740-9316
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Pro Unshielded Power Inductors
This range of unshielded power inductors from our RS Pro brand are a compact solution. These power inductors feature high currents (up to 8.6 A) and high inductance (up to 1000 μH. Suitable for both flow and reflow soldering, applications include DC-DC converters.
High current (up to 8.6 Amps)
Compact design
Surface mountable construction
High inductance (up to 1000μh)
Compact design
Surface mountable construction
High inductance (up to 1000μh)
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 2.7A |
Package/Case | 31 |
Length | 10mm |
Depth | 12.7mm |
Height | 5mm |
Dimensions | 10 x 12.7 x 5mm |
Shielded | No |
Tolerance | ±20% |
Maximum DC Resistance | 85mΩ |
Maximum Self Resonant Frequency | 18MHz |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |