Toko, D53LC, D53LC Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 2.13A Idc
- RS Stock No.:
- 738-1179
- Mfr. Part No.:
- #A915AY-4R7M
- Manufacturer:
- Toko
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 5 units)*
PHP226.80
(exc. VAT)
PHP254.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 - 120 | PHP45.36 | PHP226.80 |
| 125 - 495 | PHP34.56 | PHP172.80 |
| 500 - 1245 | PHP27.00 | PHP135.00 |
| 1250 - 2495 | PHP16.20 | PHP81.00 |
| 2500 + | PHP12.96 | PHP64.80 |
*price indicative
- RS Stock No.:
- 738-1179
- Mfr. Part No.:
- #A915AY-4R7M
- Manufacturer:
- Toko
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 2.13A | |
| Package/Case | D53LC | |
| Length | 5.2mm | |
| Depth | 5.2mm | |
| Height | 3mm | |
| Dimensions | 5.2 x 5.2 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 45mΩ | |
| Series | D53LC | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 4.7 μH | ||
Maximum DC Current 2.13A | ||
Package/Case D53LC | ||
Length 5.2mm | ||
Depth 5.2mm | ||
Height 3mm | ||
Dimensions 5.2 x 5.2 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 45mΩ | ||
Series D53LC | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
Related links
- Toko D53LC Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 2.31A Idc
- Toko D52LC Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 1.3A Idc
- Toko D128C Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 8.7A Idc
- Toko DG6045C Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 3.1A Idc
- Toko DS74LC Shielded Wire-wound SMD Inductor 4.7 μH ±30% Wire-Wound 3A Idc
- Toko DS75LC Shielded Wire-wound SMD Inductor 4.7 μH ±30% Wire-Wound 4.5A Idc
- Toko D128C Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Wire-Wound 3.1A Idc
- TDK 3015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Shielded 1.35A Idc
