- RS Stock No.:
- 729-9446
- Mfr. Part No.:
- ELJPA560KF
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 729-9446
- Mfr. Part No.:
- ELJPA560KF
- Manufacturer:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic 1210 ELJPA Series Wire Wound Inductors
Panasonic ELJPA power inductors have a wire wound, resin moulded construction. ELJPA power inductors feature large current capability and low DCR.
Small size
High Q (quality) factor
Sharp frequency response
Suitable for flow or reflow soldering
Good for mounting
High Q (quality) factor
Sharp frequency response
Suitable for flow or reflow soldering
Good for mounting
Applications
PA Series wirewound chip inductors suitable for applications which require low resistance and medium to high current handling capability. Additionally the PA series has a small physical size and High Q (quality) factor for sharp frequency response. Suitable applications for the PA Series include:- Power supply circuits in mobile phones; televisions; VCR's
ELJPA chip inductors are suitable for use in power circuitry and recommended applications include general electronic equipment, wireless communication equipment and audiovisual equipment.
Specifications
Attribute | Value |
---|---|
Inductance | 56 μH |
Maximum DC Current | 110mA |
Tolerance | ±10% |
Maximum DC Resistance | 3.3Ω |
Series | ELJPA |
Maximum Self Resonant Frequency | 8.5MHz |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Minimum Quality Factor | 15 |
Inductor Construction | Wire-Wound |