- RS Stock No.:
- 729-5996P
- Mfr. Part No.:
- ELJND33NJF
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 729-5996P
- Mfr. Part No.:
- ELJND33NJF
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic 0805 ELJND Series High Frequency Chip Inductors
ND series chip inductors from Panasonic are constructed with a non-magnetic core that enables a high frequency capability. These chip inductors feature low leakage flux and are suitable for flow or reflow soldering.
Applications
Panasonic ELJND series high frequency use chip inductors using non magnetic core and capable of being Re-flow or flow soldered.
Suitable applications for ND chip inductors include RF circuitry for wireless communication equipment and mobile phones.
RF circuit for cellular phones and Wireless communications equipment
Specifications
Attribute | Value |
---|---|
Inductance | 33 nH |
Maximum DC Current | 395mA |
Package/Case | 2012 |
Length | 2mm |
Depth | 1.25mm |
Height | 1.25mm |
Dimensions | 2 x 1.25 x 1.25mm |
Tolerance | ±5% |
Maximum DC Resistance | 390mΩ |
Series | ELJND |
Maximum Self Resonant Frequency | 2.05GHz |
Minimum Quality Factor | 15 |
Maximum Operating Temperature | +85°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -20°C |