- RS Stock No.:
- 729-4524
- Mfr. Part No.:
- E558CN-100021
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 729-4524
- Mfr. Part No.:
- E558CN-100021
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Toko MC152 Series SMD Variable Inductor
Toko MC152 Series low profile SMD molded inductor coils ideal for use in RF circuits for communication and car
radio applications. Available also with shield case.
radio applications. Available also with shield case.
Variable Inductors
Specifications
Attribute | Value |
---|---|
Inductance | 32 nH |
Package/Case | MC152 |
Length | 5.1mm |
Depth | 5.1mm |
Height | 5mm |
Dimensions | 5.1 x 5.1 x 5mm |
Series | MC152 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 150MHz |
Minimum Quality Factor | 110 |
Inductor Construction | Wire-Wound |
Moulded | Yes |