Bourns, SRP1040, 1040 Shielded Wire-wound SMD Inductor with a Iron Core, 47 μH ±20% Wire-Wound 3A Idc
- RS Stock No.:
- 727-1912
- Mfr. Part No.:
- SRP1040-470M
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP75.60
(exc. VAT)
PHP84.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | PHP75.60 |
| 10 - 49 | PHP61.56 |
| 50 - 99 | PHP55.08 |
| 100 - 199 | PHP43.20 |
| 200 + | PHP32.40 |
*price indicative
- RS Stock No.:
- 727-1912
- Mfr. Part No.:
- SRP1040-470M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 47 μH | |
| Maximum DC Current | 3A | |
| Package/Case | 1040 | |
| Length | 10.7mm | |
| Depth | 10mm | |
| Height | 4mm | |
| Dimensions | 10.7 x 10 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 160mΩ | |
| Series | SRP1040 | |
| Core Material | Iron | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 47 μH | ||
Maximum DC Current 3A | ||
Package/Case 1040 | ||
Length 10.7mm | ||
Depth 10mm | ||
Height 4mm | ||
Dimensions 10.7 x 10 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 160mΩ | ||
Series SRP1040 | ||
Core Material Iron | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TW
Related links
- Bourns 1040 Shielded Wire-wound SMD Inductor with a Iron Core, 33 μH ±20% Wire-Wound 5A Idc
- Toko DS74LC Shielded Wire-wound SMD Inductor 4.7 μH ±30% Wire-Wound 3A Idc
- Eaton Bussmann Series 1040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.8 μH ±30% Wire-Wound 6.4A
- Toko D128C Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Wire-Wound 3.1A Idc
- Bourns 7030 Shielded Wire-wound SMD Inductor with a Iron Core, 3.3 μH ±20% Wire-Wound 6A Idc
- Bourns 7030 Shielded Wire-wound SMD Inductor with a Iron Core, 470 nH ±20% Wire-Wound 26A Idc
- Bourns 1260 Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±10% Wire-Wound 1.15A Idc Q:22
- Bourns 27 μH ±30% Shielded 2.6A Idc Q:33
