Toko, LL2012-FHL, 0805 (2012M) Multilayer Surface Mount Inductor with a Ceramic Core, 470 nH ±5% Multilayer 50mA Idc
- RS Stock No.:
- 724-7023
- Mfr. Part No.:
- LL2012-FHLR47J
- Manufacturer:
- Toko
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-7023
- Mfr. Part No.:
- LL2012-FHLR47J
- Manufacturer:
- Toko
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 470 nH | |
| Maximum DC Current | 50mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.2mm | |
| Dimensions | 2 x 1.25 x 1.2mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 5Ω | |
| Series | LL2012-FHL | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 240MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 11 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 470 nH | ||
Maximum DC Current 50mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.2mm | ||
Dimensions 2 x 1.25 x 1.2mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 5Ω | ||
Series LL2012-FHL | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 240MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 11 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Related links
- Toko 2012 Multilayer Surface Mount Inductor with a Ceramic Core, 2.7 nH ±0.3nH Multilayer 300mA Idc Q:12
- Murata 0805 (2012M) Multilayer Surface Mount Inductor 1 μH ±10% Multilayer 50mA Idc Q:45
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 82 nH ±20% Multilayer 50mA Idc Q:10
- Murata 0805 (2012M) Multilayer Surface Mount Inductor 470 nH ±10% Multilayer 200mA Idc Q:25
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 nH ±10% Multilayer 50mA Idc Q:15
- Murata 0603 (1608M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 nH ±10% Multilayer 50mA Idc Q:15
- TDK 4.7 μH ±20% Multilayer 400mA Idc
- Murata 0805 (2012M) Wire-wound SMD Inductor 470 nH ±5% Wire-Wound 160mA Idc Q:15
