Toko, LL1608-FSL, 1608 Multilayer Surface Mount Inductor with a Ceramic Core, 18 nH ±5% Multilayer 600mA Idc Q:13

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
724-6871
Mfr. Part No.:
LL1608-FSL18NJ
Manufacturer:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

18 nH

Maximum DC Current

600mA

Package/Case

1608

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

470mΩ

Series

LL1608-FSL

Core Material

Ceramic

Maximum Self Resonant Frequency

2.9GHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Quality Factor

13

Inductor Construction

Multilayer

COO (Country of Origin):
CN

Toko 0603 LL1608-FHL Series Multilayer Ceramic Inductors


Highly reliable Multilayer SMD Inductor with a Dual frequency standard per inductance value, plated terminals, integrated ceramic structure and tight physical tolerance dimensions (±0.05mm).

Supports high temperature reflow soldering (260°C, 3 times) and flow soldering
Expanding operating temperature range (-55°C ∼ +125°C)
Extended applicable frequency range (∼ 10GHz)

Related links