Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Inductors
Surface Mount Inductors
EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ferrite Core, 1.2 μH ±5% Wire-Wound 220mA Idc Q:20
RS Stock No.:
496-1173
Mfr. Part No.:
B82498F1122J000
Manufacturer:
EPCOS
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
496-1173
Mfr. Part No.:
B82498F1122J000
Manufacturer:
EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Epcos 0805 B82498F SIMID Series Wire Wound Inductors
Cubic coil with ceramic or ferrite core
Epoxy moulded flat top for vacuum pickup
High Q factor and resonant frequency
Dimensions: 2.3 x 1.7 x 1.45mm
Operating temp: -55°C → +125°C
Attribute
Value
Inductance
1.2 μH
Maximum DC Current
220mA
Package/Case
0805 (2012M)
Length
2.3mm
Depth
1.7mm
Height
1.4mm
Dimensions
2.3 x 1.7 x 1.4mm
Tolerance
±5%
Maximum DC Resistance
650mΩ
Series
SIMID
Core Material
Ferrite
Maximum Self Resonant Frequency
420MHz
Inductor Construction
Wire-Wound
Moulded
Yes
Minimum Quality Factor
20