RS PRO, 0402 Wire-wound SMD Inductor 27 nH 300mA Idc
- RS Stock No.:
- 256-7636
- Mfr. Part No.:
- RSMLCI02JT27N-S
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
PHP0.22
(exc. VAT)
PHP0.25
(inc. VAT)
- RS Stock No.:
- 256-7636
- Mfr. Part No.:
- RSMLCI02JT27N-S
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 27 nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Automotive Standard | IEC 62368-1 & IEC 60950-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 27 nH | ||
Maximum DC Current 300mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Depth 0.5mm | ||
Automotive Standard IEC 62368-1 & IEC 60950-1 | ||
RoHS Status: Exempt
RS PRO Multilayer Chip Inductors, Surface Mount Inductor
RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. These Advanced inductors enhance circuit performance, ensuring exceptional reliability and efficiency.
Features and Benefits
Monolithic Structure: Provides high reliability
High Self-Resonant Frequency: Ensures superior performance
Excellent Solder Ability: Facilitates easy installation and high heat resistance
Applications
Consumer electronics
Automotive systems
Telecommunications
Industrial equipment
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO, 0603 Wire-wound SMD Inductor 27 nH 300mA Idc
- RS PRO, 0402 Wire-wound SMD Inductor 33 nH 300mA Idc
- RS PRO, 0603 Wire-wound SMD Inductor 82 nH 300mA Idc
- RS PRO, 0603 Wire-wound SMD Inductor 56 nH 300mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 6.8 nH 300mA Idc
- RS PRO, 0603 Wire-wound SMD Inductor 18 nH 300mA Idc
- RS PRO, 0603 Wire-wound SMD Inductor 10 nH 300mA Idc
- RS PRO, 0603 Wire-wound SMD Inductor 12 nH 300mA Idc

