Wurth Elektronik, WE-PD SMT Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Core, 1000 μH 20 % 600 mA
- RS Stock No.:
- 217-7386
- Mfr. Part No.:
- 7447706102
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP36,622.50
(exc. VAT)
PHP41,017.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from July 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP73.245 | PHP36,622.50 |
*price indicative
- RS Stock No.:
- 217-7386
- Mfr. Part No.:
- 7447706102
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1000 μH | |
| Maximum DC Current | 600mA | |
| Length | 12mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.25Ω | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | WE-PD SMT | |
| Termination Style | Surface Mount | |
| Core Material | Manganese Zinc | |
| Standards/Approvals | REACH, RoHS, JEDEC JS709B | |
| Depth | 12mm | |
| Height | 6mm | |
| Diameter | 8 mm | |
| Maximum Self Resonant Frequency | 1.45MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1000 μH | ||
Maximum DC Current 600mA | ||
Length 12mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.25Ω | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 150°C | ||
Series WE-PD SMT | ||
Termination Style Surface Mount | ||
Core Material Manganese Zinc | ||
Standards/Approvals REACH, RoHS, JEDEC JS709B | ||
Depth 12mm | ||
Height 6mm | ||
Diameter 8 mm | ||
Maximum Self Resonant Frequency 1.45MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-PD SMT power inductor has 1000μH inductance. The product is use switch mode power supplies from 0.1 W up to 300 W and integrated DC/DC converter. It has operating temperature ranges between -40°C to +125°C.
AEC-Q 200 qualified
Ultra low RDC and RAC
Highest possible saturation current based on ferrite
Suitable for switching frequency up to 10 MHz
Temperature dependent parameter available on Redexpert
Operating temperature -40 °C to +125 °C / +150 °C
Related links
- Wurth Elektronik 1000 μH Wirewound 20 % 600
- Wurth Elektronik 330 μH Wirewound 20 % 1.05
- Wurth Elektronik 150 μH Wirewound 20 % 1.55
- Wurth Elektronik 220 μH Wirewound 20 % 1.25
- Wurth Elektronik 680 μH Wirewound 20 % 720
- Wurth Elektronik 470 μH Wirewound 20 % 860
- Wurth Elektronik 100 μH Wirewound 20 % 1.9 A
- Wurth Elektronik 10 μH Wirewound 20 % 5.8 A
