EPCOS, B82559_A016, SMD Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±10% Shielded 28A Idc
- RS Stock No.:
- 185-8180
- Mfr. Part No.:
- B82559A5332A016
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 11/02/2025, delivery within 10 working days from desptach date
Price 1 Tape of 1
PHP191.23
(exc. VAT)
PHP214.18
(inc. VAT)
Tape(s) | Per Tape |
---|---|
1 - 4 | PHP191.23 |
5 - 49 | PHP181.09 |
50 - 99 | PHP140.15 |
100 + | PHP117.15 |
- RS Stock No.:
- 185-8180
- Mfr. Part No.:
- B82559A5332A016
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High rated current
Extremely low DC resistance
Very low profile and extremely small footprint
Suitable for pick-and-place processes
Applications
Energy storage chokes for
DC-DC converters
VRM modules
POL converters
Solar converters
Extremely low DC resistance
Very low profile and extremely small footprint
Suitable for pick-and-place processes
Applications
Energy storage chokes for
DC-DC converters
VRM modules
POL converters
Solar converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 28A |
Package/Case | SMD |
Length | 17.3mm |
Automotive Standard | AEC-Q200 |
Depth | 18.7mm |
Height | 9.95mm |
Dimensions | 17.3 x 18.7 x 9.95mm |
Shielded | Yes |
Tolerance | ±10% |
Maximum DC Resistance | 2.6mΩ |
Series | B82559_A016 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | > 2MHz |
Minimum Operating Temperature | -40°C |
Inductor Construction | Shielded |
Maximum Operating Temperature | +150°C |