Murata, LQP15M, 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 1.1 nH ±0.1nH Multilayer 390mA Idc
- RS Stock No.:
- 167-3834
- Mfr. Part No.:
- LQP15MN1N1B02D
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 167-3834
- Mfr. Part No.:
- LQP15MN1N1B02D
- Manufacturer:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 0402 LQP15M Series Thin Film Inductors
LQP15M Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required.
High Q at high frequency range
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment
Applications:-
High frequency circuits of mobile phones such as PA, ANT, VCO, SAW, etc.
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general
Specifications
Attribute | Value |
---|---|
Inductance | 1.1 nH |
Maximum DC Current | 390mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.35mm |
Dimensions | 1 x 0.5 x 0.35mm |
Tolerance | ±0.1nH |
Maximum DC Resistance | 100mΩ |
Series | LQP15M |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 6GHz |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Multilayer |
Minimum Quality Factor | 13 |