Wurth, WE-LQS, 2010 (5025M) Shielded Wire-wound SMD Inductor 2.2 μH ±20% Wire-Wound 960mA Idc
- RS Stock No.:
- 135-4856
- Mfr. Part No.:
- 74404020022
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Price Each (In a Pack of 10)**
PHP23.75
(exc. VAT)
PHP26.60
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
10 - 90 | PHP23.75 | PHP237.50 |
100 - 490 | PHP23.038 | PHP230.38 |
500 - 990 | PHP22.116 | PHP221.16 |
1000 + | PHP21.01 | PHP210.10 |
**price indicative
- RS Stock No.:
- 135-4856
- Mfr. Part No.:
- 74404020022
- Manufacturer:
- Wurth Elektronik
Related links
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall