Vishay, IHLP, EK Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 32 A Idc

This image is representative of the product range

Subtotal (1 reel of 500 units)*

PHP38,349.50

(exc. VAT)

PHP42,951.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
500 +PHP76.699PHP38,349.50

*price indicative

RS Stock No.:
565-095
Mfr. Part No.:
IHLP5050FDEK1R0M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Wirewound Surface Mount Inductor

Inductance

1 μH

Maximum DC Current

32A

Package/Case

EK

Length

0.52in

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

2mΩ

Maximum Operating Temperature

125°C

Series

IHLP

Inductance Tolerance

±20 %

Height

6.4mm

Core Material

Metal Composite

Standards/Approvals

RoHS

Diameter

0.25 in

Termination Style

EK

Depth

0.25in

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Shielded

The Vishay Power Inductor features shielded construction for reduced EMI and enhanced circuit stability. It is capable of handling high transient current spikes without saturation, ensuring reliable performance under dynamic load conditions. Ideal for use in efficient DC/DC converters and Compact power systems.

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links