Wurth Elektronik, WE-LQS Shielded Wirewound Surface Mount Inductor 3.3 μH
- RS Stock No.:
- 485-659
- Distrelec Article No.:
- 301-87-861
- Mfr. Part No.:
- 74404064033
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP630.96
(exc. VAT)
PHP706.68
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP630.96 |
| 10 - 49 | PHP510.74 |
| 50 - 99 | PHP391.37 |
| 100 + | PHP315.48 |
*price indicative
- RS Stock No.:
- 485-659
- Distrelec Article No.:
- 301-87-861
- Mfr. Part No.:
- 74404064033
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Length | 6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 21mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQS | |
| Standards/Approvals | Halogen Free IEC 61249-2-21, 2006, 863, Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011 | |
| Depth | 6mm | |
| Height | 4.5mm | |
| Maximum Self Resonant Frequency | 42MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Length 6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 21mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQS | ||
Standards/Approvals Halogen Free IEC 61249-2-21, 2006, 863, Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011 | ||
Depth 6mm | ||
Height 4.5mm | ||
Maximum Self Resonant Frequency 42MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-LQS Shielded Wirewound Surface Mount Inductor 3.3 μH
- Wurth Elektronik, WE-LQS Shielded Wirewound Surface Mount Inductor 6.8 μH
- Wurth Elektronik, WE-LQS Shielded Wirewound Surface Mount Inductor 1.5 μH
- Wurth Elektronik, WE-LQS Shielded Wirewound Surface Mount Inductor 1.2 μH
- Wurth Elektronik, WE-LQS Shielded Wirewound Surface Mount Inductor 15 μH
- Wurth Elektronik, WE-LQS Shielded Wirewound Surface Mount Inductor 22 μH
- Wurth Elektronik, WE-LQS Shielded Wirewound Surface Mount Inductor 68 μH
- Wurth Elektronik, WE-LQS Shielded Wirewound Surface Mount Inductor 8.2 μH
