Wurth Elektronik, 784383, 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH Shielded ±20 % 2.8

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP308,988.00

(exc. VAT)

PHP346,068.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP102.996PHP308,988.00

*price indicative

RS Stock No.:
426-980
Mfr. Part No.:
78438343010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1μH

Product Type

Surface Mount Inductor

Sub Type

SMT Power Inductor

Maximum DC Current

2.8A

Package/Case

2010

Length

2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

104mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

784383

Standards/Approvals

RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B,IEC 61249-2-21)

Diameter

1mm

Core Material

Magnetic Iron Alloy

Height

1mm

Depth

1mm

Maximum Self Resonant Frequency

99MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-performance, automotive-qualified component designed for efficient energy storage and power regulation. It features low DC resistance, high current handling, and robust environmental compliance, making it Ideal for powertrain converters, DC/DC converters, battery management systems, and other demanding applications. Its AEC-Q200 Grade 0 qualification ensures reliability in automotive and industrial environments.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

No acoustic noise and no leakage flux noise

Magnetic iron alloy allows high rated currents

Magnetically shielded

Related links