- RS Stock No.:
- 763-7794
- Mfr. Part No.:
- HB0830-2R5605-R
- Manufacturer:
- Eaton Bussmann Series
Discontinued product
- RS Stock No.:
- 763-7794
- Mfr. Part No.:
- HB0830-2R5605-R
- Manufacturer:
- Eaton Bussmann Series
Technical data sheets
Legislation and Compliance
Product Details
HB series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices in compact packages utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Low ESR for high power density and large current demand
Large capacitance for high energy density
Long operating life in excess of 10 years
Large capacitance for high energy density
Long operating life in excess of 10 years
Aluminium (EDLC) Super Capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 6F |
Voltage | 2.5V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Diameter | 8.5mm |
Height | 31mm |
Dimensions | 8.5 (Dia.) x 31mm |
Lead Pitch | 3.5mm |
Leakage Current | 11 μA |
Equivalent Series Resistance | 100mΩ |
Lifetime | 1000h |
Series | Supercap HB |
Tolerance | -10 → +30% |
Lead Diameter | 0.6mm |
Product Diameter | 8.5mm |
Lead Spacing | 3.5 mm |
Terminal Type | Through Hole |
Capacitor Family | Electric Double Layer |
Depth | 31mm |