- RS Stock No.:
- 173-4230
- Mfr. Part No.:
- FGR0H225ZF
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 173-4230
- Mfr. Part No.:
- FGR0H225ZF
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
Supercap FG
KEMET FG series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as
embedded microprocessor systems with flash memory.
embedded microprocessor systems with flash memory.
Features
Rectangular case
Wide range of temperature from −25°C to +70°C
Maintenance free
Highly reliable against liquid leakage
Leads can be transverse mounted
Wide range of temperature from −25°C to +70°C
Maintenance free
Highly reliable against liquid leakage
Leads can be transverse mounted
Aluminium (EDLC) Super Capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2F |
Voltage | 5.5V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Diameter | 21.5mm |
Dimensions | 21.5 (Dia.) x 19mm |
Lead Pitch | 7.62mm |
Equivalent Series Resistance | 35Ω |
Series | Supercap FG |
Tolerance | -20 → +80% |
Terminal Type | Radial |
Product Diameter | 21.5mm |
Depth | 19mm |
Capacitor Family | Electric Double Layer |