- RS Stock No.:
- 166-7093
- Mfr. Part No.:
- EECRG0V155V
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 166-7093
- Mfr. Part No.:
- EECRG0V155V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RF/RG Series Electric Double Layer Capacitors from Panasonic
Stacked Coin Type Series RG/RF Capacitors.
Features & Benefits:
Electric double layer Gold capacitors
Long high temperature endurance
Low internal resistance
Long high temperature endurance
Low internal resistance
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5F |
Voltage | 3.6V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Diameter | 10.5mm |
Height | 5.5mm |
Dimensions | 10.5 (Dia.) x 11.5mm |
Lead Pitch | 5mm |
Leakage Current | 20 mA |
Lifetime | 2000h |
Series | RG |
Tolerance | -20 → +80% |
Product Diameter | 10.5mm |
Lead Spacing | 5 mm |
Terminal Type | Radial |
Lead Diameter | 1.7 x 0.2mm |
Capacitor Family | Electric Double Layer |
Dielectric Material Family | Electrical Double Layer |