- RS Stock No.:
- 171-2638
- Manufacturer:
- RS PRO
39 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Bag of 4
PHP1,536.91
(exc. VAT)
PHP1,721.34
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 4 | PHP1,536.91 | PHP384.228 |
5 - 9 | PHP1,482.22 | PHP370.555 |
10 + | PHP1,219.86 | PHP304.965 |
*price indicative |
- RS Stock No.:
- 171-2638
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Anti Vibration Mounts when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M10 |
Diameter | 40mm |
Overall Height | 20mm |
Material | Natural Rubber |
Metalwork | Stainless Steel |
Compression Load | 126.4kg |
Shore Hardness | 60 Shore A |
Shearing Load | 0 |
Compression Deflection | 2mm |
Minimum Operating Temperature | -25°C |
Series | AV Type D |
Maximum Operating Temperature | +70°C |