- RS Stock No.:
- 171-2607
- Manufacturer:
- RS PRO
24 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Bag of 2
PHP1,031.67
(exc. VAT)
PHP1,155.47
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 4 | PHP1,031.67 | PHP515.835 |
5 - 9 | PHP995.79 | PHP497.895 |
10 + | PHP819.53 | PHP409.765 |
*price indicative |
- RS Stock No.:
- 171-2607
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
A cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M10 |
Diameter | 40mm |
Overall Height | 40mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 96.14kg |
Shearing Load | 34kg |
Maximum Operating Temperature | +70°C |
Compression Deflection | 4mm |
Minimum Operating Temperature | -25°C |
Series | AV Type B |