- RS Stock No.:
- 126-5931
- Manufacturer:
- RS PRO
90 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Bag of 4
PHP1,586.63
(exc. VAT)
PHP1,777.03
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 4 | PHP1,586.63 | PHP396.658 |
5 - 9 | PHP1,530.94 | PHP382.735 |
10 + | PHP1,259.97 | PHP314.992 |
*price indicative |
- RS Stock No.:
- 126-5931
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Foot Anti-Vibration Mounts
RS Pro cylindrical male to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 40mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Compression Load | 146kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 4mm |
Series | AV Type D |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Shearing Load | 0 |