- RS Stock No.:
- 126-4979
- Manufacturer:
- RS PRO
22 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
77 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Bag of 4
PHP1,097.13
(exc. VAT)
PHP1,228.79
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 4 | PHP1,097.13 | PHP274.282 |
5 - 9 | PHP1,064.21 | PHP266.052 |
10 + | PHP875.85 | PHP218.962 |
*price indicative |
- RS Stock No.:
- 126-4979
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Foot Anti-Vibration Mounts
RS Pro cylindrical male to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M8 |
Diameter | 40mm |
Overall Height | 35mm |
Material | Natural Rubber |
Compression Load | 73.6kg |
Shore Hardness | 55 Shore A |
Metalwork | Zinc Plated Steel |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Compression Deflection | 3.5mm |
Shearing Load | 0 |
Series | AV Type D |