- RS Stock No.:
- 126-4954
- Manufacturer:
- RS PRO
30 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price 1 Bag of 4
PHP1,104.00
(exc. VAT)
PHP1,236.48
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 4 | PHP1,104.00 | PHP276.00 |
5 - 9 | PHP1,065.50 | PHP266.375 |
10 + | PHP876.91 | PHP219.228 |
*price indicative |
- RS Stock No.:
- 126-4954
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Foot Anti-Vibration Mounts
RS Pro cylindrical male to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M8 |
Diameter | 25mm |
Overall Height | 15mm |
Material | Natural Rubber |
Compression Load | 43kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Shearing Load | 0 |
Series | AV Type D |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Compression Deflection | 1.5mm |