- RS Stock No.:
- 126-4932
- Manufacturer:
- RS PRO
314 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Bag of 8
PHP1,561.66
(exc. VAT)
PHP1,749.06
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 4 | PHP1,561.66 | PHP195.208 |
5 - 9 | PHP1,514.82 | PHP189.352 |
10 + | PHP1,469.39 | PHP183.674 |
*price indicative |
- RS Stock No.:
- 126-4932
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Foot Anti-Vibration Mounts
RS Pro cylindrical male to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M4 |
Diameter | 15mm |
Overall Height | 15mm |
Material | Natural Rubber |
Compression Load | 7.62kg |
Shore Hardness | 50 Shore A |
Metalwork | Zinc Plated Steel |
Shearing Load | 0 |
Maximum Operating Temperature | +70°C |
Series | AV Type D |
Compression Deflection | 1.5mm |
Minimum Operating Temperature | -25°C |