- RS Stock No.:
- 126-4274
- Manufacturer:
- RS PRO
13 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Bag of 8
PHP1,476.75
(exc. VAT)
PHP1,653.96
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 4 | PHP1,476.75 | PHP184.594 |
5 - 9 | PHP1,425.61 | PHP178.201 |
10 + | PHP1,173.28 | PHP146.66 |
*price indicative |
- RS Stock No.:
- 126-4274
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Shear & Compression Mounts
RS Pro stud mounts made from a natural rubber designed to be simple and economical to fix. The stud mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Vibrating equipment & compactors
Suspension of electronic equipment
Small static electric motors and generators
Suspension of electronic equipment
Small static electric motors and generators
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 20mm |
Overall Height | 18mm |
Material | Natural Rubber |
Compression Load | 9 |
Metalwork | Zinc Plated Steel |
Shore Hardness | 50 Shore A |
Compression Deflection | 1.8mm |
Shearing Load | 2.5kg |
Series | AD |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |