- RS Stock No.:
- 126-3979
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 10/06/2024, delivery within 10 working days from desptach date
Added
Price 1 Bag of 2
PHP1,238.67
(exc. VAT)
PHP1,387.31
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 4 | PHP1,238.67 | PHP619.335 |
5 - 9 | PHP1,201.51 | PHP600.755 |
10 + | PHP988.84 | PHP494.42 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 126-3979
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 25mm |
Material | Natural Rubber |
Compression Load | 195.2kg |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Compression Deflection | 2.5mm |
Maximum Operating Temperature | +70°C |
Series | AV Type A |
Shearing Load | 53kg |
Minimum Operating Temperature | -25°C |