- RS Stock No.:
- 126-3929
- Manufacturer:
- RS PRO
38 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
180 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Bag of 4
Was PHP1,048.04
You pay
PHP903.52
(exc. VAT)
PHP1,011.94
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 4 | PHP903.52 | PHP225.88 |
5 - 9 | PHP871.98 | PHP217.995 |
10 + | PHP717.65 | PHP179.412 |
*price indicative |
- RS Stock No.:
- 126-3929
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Cylindrical M8 Stainless Steel Anti-Vibration Mount 29.5 Compression Load 30 mm Dia.
This anti-vibration mount from RS PRO provides robust support to protect your equipment from vibrations. It has one male end that's easy to screw into a thread on your unit and one foot end for supporting your device.
The mount's rubber and stainless steel material makes it highly durable and corrosion-resistant, so it can withstand heavy-duty applications. Its small size makes it ideal for use in confined spaces, such as an engine bay. For added versatility, you can use the mount either as a foot to support a unit or as a bump stop to absorb shock and reduce vibration.
This sort of mount is typically found in industrial and automotive applications. It's often used as an engine mount or as a support for motors, compressors or control panels.
The mount's rubber and stainless steel material makes it highly durable and corrosion-resistant, so it can withstand heavy-duty applications. Its small size makes it ideal for use in confined spaces, such as an engine bay. For added versatility, you can use the mount either as a foot to support a unit or as a bump stop to absorb shock and reduce vibration.
This sort of mount is typically found in industrial and automotive applications. It's often used as an engine mount or as a support for motors, compressors or control panels.
Features and Benefits
Male buffer foot anti-vibration mounting type
Compression deflection of 2 mm
Compression load of 29.5 kg
Diameter of 30 mm
Overall height of 20 mm
Foot height of 20 mm
Black foot colour
Cylindrical foot shape
Maximum operating temperature of +100°C
Stainless steel metalwork
Screw-in mounting type
Shore hardness of 45 Shore A
Static load capacity of 29.5 kg
M8 thread size
Compression deflection of 2 mm
Compression load of 29.5 kg
Diameter of 30 mm
Overall height of 20 mm
Foot height of 20 mm
Black foot colour
Cylindrical foot shape
Maximum operating temperature of +100°C
Stainless steel metalwork
Screw-in mounting type
Shore hardness of 45 Shore A
Static load capacity of 29.5 kg
M8 thread size
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M8 |
Diameter | 30mm |
Foot Height | 20mm |
Overall Height | 20mm |
Static Load Capacity | 29.5kg |
Mounting Type | Screw-in |
Shore Hardness | 45 Shore A |
Compression Load | 29.5kg |
Metalwork | Stainless Steel |
Foot Shape | Cylindrical |
Series | AV Type D |
Maximum Operating Temperature | +100°C |
Compression Deflection | 2mm |