RS PRO Banding Tool, for19mm Strapping Width

Unavailable
RS will no longer stock this product.
Start the Year Right with RS PRO!
RS Stock No.:
912-9116
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

For Strapping Width

19mm

RoHS Status: Not Applicable

COO (Country of Origin):
US

RS Pro Strapping Tensioners


A range of RS Pro strapping tensioners to be used with composite polyester strapping. The ratchet action ensures that the correct level of tension can easily be applied to packages

Features and Benefits - RS No: 912-9096


Designed for use with woven, composite and hot-melt cord strappings
Easy work with
Reliable
Ideal start up tool for tensioning cord strapping
Suitable for strapping up to 19 mm width

Features and Benefits - RS No: 912-9116


Extra heavy-duty tensioner
Designed for use with polypropylene, polyester (PET) and woven, composite and hot-melt cord strapping.
Excellent for high strap tension
Brass bushing for extended product life
Suitable for demanding strapping applications up to 19 mm width

Application Information


Ideal for Pallet, Parcel and Packages applications

Be Ready for Anything: RS PRO Emergency Preparedness Solutions