Sato Parts Female-to-Female Standoff M4, 8 mm Body, Brass

N

Subtotal (1 pack of 25 units)*

PHP26,845.60

(exc. VAT)

PHP30,067.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP26,845.60PHP1,073.824

*price indicative

Be Ready for Anything: RS PRO Emergency Preparedness Solutions
RS Stock No.:
792-444
Mfr. Part No.:
SA-1000-M415B
Manufacturer:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Length

8mm

Product Type

Female-to-Female Standoff

Material

Brass

Shape

Hexagon

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

8mm

Finish

Nickel Plated

COO (Country of Origin):
JP