Phoenix Contact FAME 2 Series PTWE 6-2/22 Non-Fused Terminal Block, 44-Way, 30A, 20 → 8 AWG Wire, Push In
- RS Stock No.:
- 201-5809
- Mfr. Part No.:
- 3069845
- Manufacturer:
- Phoenix Contact
Price Each**
PHP41,866.85
(exc. VAT)
PHP46,890.87
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP41,866.85 |
**price indicative
Related links
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick