Phoenix Contact 1718567 Series Test Disconnect Terminal Block, 4-Way, 30A, 6 mm² Wire, Screw Termination
- RS Stock No.:
- 597-231
- Mfr. Part No.:
- 1718567
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 597-231
- Mfr. Part No.:
- 1718567
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 4 | |
| Current Rating | 30A | |
| Wire Size | 6 mm² | |
| Termination Method | Screw | |
| Series | 1718567 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 4 | ||
Current Rating 30A | ||
Wire Size 6 mm² | ||
Termination Method Screw | ||
Series 1718567 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact 1718563 Series Test Disconnect Terminal Block 30A Screw Termination
- Phoenix Contact 1718560 Series Test Disconnect Terminal Block 30A Screw Termination
- Phoenix Contact 1718561 Series Test Disconnect Terminal Block 30A Screw Termination
- Phoenix Contact UT Series UT 6-T/SP BU Disconnect Terminal Block 41A Screw
- Phoenix Contact UTRE Series UTRE 6-2/25 Non-Fused Terminal Block 30A Screw Termination
- Phoenix Contact UTWE Series UTWE 6-2/25 Non-Fused Terminal Block 30A Screw Termination
- Phoenix Contact UK Series G 5/ 6-EX Non-Fused Terminal Block 30A Screw Down
- RS PRO Disconnect Terminal Block 76A Screw Termination
