Our ServicesDiscovery HubOnline Deals
  • Parcel TrackingParcel Tracking
  • Login / Sign upLogin / Sign up
  • 0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Connectors
/
Terminal Blocks
/
Standard Terminal Blocks
 

Multi-tier modular terminal

RS Stock No.:
577-964
Mfr. Part No.:
1041100000
Manufacturer:
Weidmüller
Weidmüller
Temporarily out of stock
RS Stock No.:
577-964
Mfr. Part No.:
1041100000
Manufacturer:
Weidmüller
Legislation and Compliance

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

  • Multi-tier modular terminal
  • Multi level terminal block
  • Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
  • Stanley Tylon 8m Tape Measure, Metric & Imperial
  • Arduino Uno Rev 3 SMD
  • RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
  • RS PRO Combination Pliers Straight Tip, 34mm Jaw
  • Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

Phone us

+632 8888 4030

Follow us on

We accept

visamastercard

Services

  • Delivery Options
  • My Account
  • Returns
  • Schedule Orders
  • Contact Us
  • Service Solutions

Legal

  • Data Protection
  • Email Security
  • Privacy Policy
  • Website Terms

About RS

  • About RS
  • Careers
  • Corporate Group
  • Press Centre
  • RS Conditions of Sale
  • World Wide
© RS Components Corporation 21/F Multinational Bancorporation Centre 6805 Ayala Avenue Makati City Philippines