Ansell LED Downlight, 220/240 V, 118 x 68 mm, 14 W

Subtotal (1 unit)*

PHP3,174.54

(exc. VAT)

PHP3,555.48

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 48 unit(s), ready to ship from another location
Units
Per Unit
1 +PHP3,174.54

*price indicative

RS Stock No.:
289-2358
Mfr. Part No.:
AVANTLED2
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Lamp Type

LED

Type

Downlight

Voltage Rating

220/240 V

Length

118 mm

Dimensions

118 x 68 mm

Wattage

14 W

RoHS Status: Exempt

The Ansell CCT selectable LED performance downlight suitable for commercial and education applications. It has deep cut off angle for glare control and comfort. The downlight design allows installation into existing hole cut outs from 68mm to 100mm.

Class 2 protection class
IP20 degree protection
Bluetooth enabled
Powered by Tridonic