Ansell LED Downlight, 220/240 V, 108 x 100 mm, 50 W

Unavailable
RS will no longer stock this product.
RS Stock No.:
289-2281
Mfr. Part No.:
AMICD/IP65/CH
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Lamp Type

LED

Type

Downlight

Lamp Base

GU10

Voltage Rating

220/240 V

Length

108 mm

Dimensions

108 x 100 mm

Wattage

50 W

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Compact Fire Rated IP65 downlight for shallow ceiling voids suitable for residential and hospitality applications. Suitable for standard GU10 LED or halogen lamps retrofit. Protective polycarbonate spring clip covers for ceiling protection and ease of installation.

Ultra slim bezel profile
IP65 degree protection
Class 1 protection class
Twistlock lamp retaining ring