Ansell LED Downlight, 220/240 V, 108 x 100 mm, 50 W
- RS Stock No.:
- 289-2280
- Mfr. Part No.:
- AMICD/IP65/AB
- Manufacturer:
- Ansell
Subtotal (1 unit)*
PHP1,983.79
(exc. VAT)
PHP2,221.84
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,983.79 |
*price indicative
- RS Stock No.:
- 289-2280
- Mfr. Part No.:
- AMICD/IP65/AB
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Lamp Type | LED | |
| Type | Downlight | |
| Lamp Base | GU10 | |
| Voltage Rating | 220/240 V | |
| Length | 108 mm | |
| Dimensions | 108 x 100 mm | |
| Wattage | 50 W | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Lamp Type LED | ||
Type Downlight | ||
Lamp Base GU10 | ||
Voltage Rating 220/240 V | ||
Length 108 mm | ||
Dimensions 108 x 100 mm | ||
Wattage 50 W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Compact Fire Rated IP65 downlight for shallow ceiling voids suitable for residential and hospitality applications. Suitable for standard GU10 LED or halogen lamps retrofit. Protective polycarbonate spring clip covers for ceiling protection and ease of installation.
Ultra slim bezel profile
IP65 degree protection
Class 1 protection class
Twistlock lamp retaining ring
IP65 degree protection
Class 1 protection class
Twistlock lamp retaining ring
Related links
- Ansell LED Downlight 108 x 100 mm, 50 W
- Ansell Lighting LED Downlight 108 x 68 x 100 mm, 50 W
- Ansell LED Downlight 90 x 94 mm, 50 W
- Ansell LED Downlight 90 x 89 mm, 50 W
- Ansell LED Downlight 82 x 108 mm, 50 W
- Ansell Lighting LED Downlight 220/240 V 50 W
- Ansell Lighting LED Downlight 82 mm 108 mm 160 mm 220/240 V 50 W
- Ansell Lighting LED Downlight 90 x 68 x 94 mm, 50 W
