Ansell LED Downlight, 220/240 V, 180 x 25 mm, 13 W
- RS Stock No.:
- 289-2242
- Mfr. Part No.:
- AFRLED170/WW
- Manufacturer:
- Ansell
Subtotal (1 unit)*
PHP1,745.64
(exc. VAT)
PHP1,955.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,745.64 |
*price indicative
- RS Stock No.:
- 289-2242
- Mfr. Part No.:
- AFRLED170/WW
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Lamp Type | LED | |
| Type | Downlight | |
| Voltage Rating | 220/240 V | |
| Length | 180 mm | |
| Dimensions | 180 x 25 mm | |
| Wattage | 13 W | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 220/240 V | ||
Length 180 mm | ||
Dimensions 180 x 25 mm | ||
Wattage 13 W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Downlight is an economic ultra slim circular LED performance downlight which is suitable for semi commercial applications. Ideal for use in areas with shallow ceiling void. It has remote driver with plug and play connection.
Non dimmable
IP44 degree protection
Class 2 protection class
IP44 degree protection
Class 2 protection class
