Bell Lighting Downlight, 240 V, 82(dia) x 72 x 64 mm, 4/6/8 W
- RS Stock No.:
- 257-6701
- Mfr. Part No.:
- 10535
- Manufacturer:
- Bell Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 257-6701
- Mfr. Part No.:
- 10535
- Manufacturer:
- Bell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bell Lighting | |
| Type | Downlight | |
| Voltage Rating | 240 V | |
| Length | 85 mm | |
| Dimensions | 82(dia) x 72 x 64 mm | |
| Wattage | 4/6/8 W | |
| Select all | ||
|---|---|---|
Brand Bell Lighting | ||
Type Downlight | ||
Voltage Rating 240 V | ||
Length 85 mm | ||
Dimensions 82(dia) x 72 x 64 mm | ||
Wattage 4/6/8 W | ||
The Bell Lighting firestay LED CCT it is a high output downlight ideal for high ceilings or any project requiring high intensity light, 4 way color and wattage switchable straight out of the box. The front facing switch enables the user to seamlessly change the color temperature to suit the mood of any space while
the rear facing wattage switch enable to instantly dictate the light level of any commercial or residential premises.
the rear facing wattage switch enable to instantly dictate the light level of any commercial or residential premises.
24 in 1 fixture 4 color temperatures, 3 wattages with 2 bezels
Includes satin and white magnetic bezels
Front CCT switch
IP65 class protection
Tool free termination
Includes satin and white magnetic bezels
Front CCT switch
IP65 class protection
Tool free termination
