4lite UK LED Downlight, 230 V, 136 x 25 mm, 10 W
- RS Stock No.:
- 241-0007
- Mfr. Part No.:
- AFRLED125/CW
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-0007
- Mfr. Part No.:
- AFRLED125/CW
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Lamp Type | LED | |
| Type | Downlight | |
| Voltage Rating | 230 V | |
| Length | 135 mm | |
| Dimensions | 136 x 25 mm | |
| Wattage | 10 W | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 230 V | ||
Length 135 mm | ||
Dimensions 136 x 25 mm | ||
Wattage 10 W | ||
- COO (Country of Origin):
- CN
The Ansell Lighting Zion LED polycarbonate floodlight has wattage of 10 W with white colour. It has 2 years warranty with input 230 V. Correlated coloured temperature is 4000 k. Operating temperature is -10°C to 25°C.
Economic ultra-slim circular LED performance downlight
Ideal for use in areas with shallow ceiling void
Only suitable for semi commercial applications
Remote driver with plug and play connection
Edge lit providing excellent uniform illumination
10W comparable performance to 13W PLC
LED lifespan is L70 30,000 hours
Non-dimmable
Ideal for use in areas with shallow ceiling void
Only suitable for semi commercial applications
Remote driver with plug and play connection
Edge lit providing excellent uniform illumination
10W comparable performance to 13W PLC
LED lifespan is L70 30,000 hours
Non-dimmable