LEDVANCE LED Spotlight, 220 → 240 V, 80 x 36 mm, 6.5 W

Unavailable
RS will no longer stock this product.
RS Stock No.:
190-8283
Mfr. Part No.:
4058075126909
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Type

LED

Type

Spotlight

Voltage Rating

220 → 240 V

Depth

36 mm

Dimensions

80 x 36 mm

Diameter

80mm

Wattage

6.5 W

Colour Temperature

3000K

Cut-out Size

68mm

Model

Spotlights

Light Colour

Warm White

Series

ROUND ADJUST

Standards Met

CB, CE, EAC, TUV SUD

COO (Country of Origin):
CN

LEDVANCE DOWNLIGHT ALU DN


Introducing the series of downlight luminaires with aluminum housing. These high-quality built downlights that deliver high output lumens thanks to using LED technology yet being a super energy efficient. The LED technology also offers very low maintenance, long-life operation (up to 30,000 hours) and easy installation. These modern design ceiling spotlights are delivered as a set with an external driver for easy installation and replacement if necessary. Ledvance ALU Downlights are a perfect lighting solution for both residential and commercial applications.

Features and Benefits:


• Solid aluminium housing in white
• Small visible bezel
• The light guide made of non-yellowing PMMA for long lifetime
• High luminous efficacy
• Energy savings up to 60 % (compared to luminaires that use CFL lamps)
• Very homogenous light
• Functional design
• External driver for easy replacement (compatible with selected DALI drivers)
• 5 years guarantee
• Diameter of required ceiling cut-out: 150 mm or 200 mm (depending on version)

Approvals & Certification:


• Protection class IK (shock resistance) - IK03
• Glow Wire Test according to IEC 695-2-1 - 650 °C
• Photobio. safety group acc. to EN62471 - RG 0
• Protection class - II
• Type of protection - IP20
• Standards - CE/CB/RoHS

Typical Applications:


LED Lights are used when you require, clear consistent light for any environment. It reduces the costs compared to Fluorescent lamps with very little maintenance. Some areas you can use LED Downlights:
• Offices
• Corridors
• Stairways
• Bathrooms
• Kitchens
• Warehouses
• Car Parks
• Walkways
• Entrances
• Shops
• Foyers

FAQs:


How much power do LED’s use?
On average LED’s use 90% less power compared to incandescent bulbs. The reason for this is that LED’s are more efficient in converting energy into light.

How long do LED’s last for?
So we have mentioned how LED’s offer longer lifetimes and less maintenance needed, this is because it’s a type of solid-state lighting. It is less likely to fail completely, a well built Led luminaire should last up to 50000 hours.

How can LED’s save you money?
It’s thought that around 20% of a households energy consumption comes from lighting, within commercial premises, this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.

High luminous efficacy
Design matches the LEDVANCE DOWNLIGHT luminaire family
Energy savings of up to 90 % compared to halogen lamp spotlights
Functional and minimalistic design
Easy and quick installation
External driver for extended flexibility (compatible with selected DALI drivers)
3 years guarantee
Application
Replacement of halogen lamp spotlights
General illumination
Hotel rooms
Bars, restaurants
Accent lighting
Galleries, museum
Residential interiors
Initial colour consistency: ≤ 4 SDCM
Housing material: Aluminium
Lens material: PMMA


Display/Accent Downlighters