- RS Stock No.:
- 609-8924
- Mfr. Part No.:
- HHR-330APH-1Z
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 609-8924
- Mfr. Part No.:
- HHR-330APH-1Z
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
H series NiMH batteries
These high-performance batteries are ideal for those consumers who are looking for batteries to operate within high temperatures and require continuous charging. High temperature batteries are designed to operate in the toughest of environments but still offer high performance.
Unlike Alkaline batteries which can only be used once and are wasteful to the environment, these batteries can be recharged hundreds of times and have a service life of 8-12 years if charged correctly.
These batteries benefit from superior performance even during extremely high temperatures up to -65 ℃ making them suitable for many scenarios and applications
Unlike Alkaline batteries which can only be used once and are wasteful to the environment, these batteries can be recharged hundreds of times and have a service life of 8-12 years if charged correctly.
These batteries benefit from superior performance even during extremely high temperatures up to -65 ℃ making them suitable for many scenarios and applications
Features & Benefits
Attached with soldering lugs
Continuous charge → +60 °C
High performance at high temperatures
Service life 8 → 12 years if charged correctly
Type HHR-110AAOB-1Z:Max. continuous charge up to +45 °C and a lifetime of around 5 years
Continuous charge → +60 °C
High performance at high temperatures
Service life 8 → 12 years if charged correctly
Type HHR-110AAOB-1Z:Max. continuous charge up to +45 °C and a lifetime of around 5 years
Typical application
The H Series NiMH batteries can be utilised in many situations and conditions suitable for the following applications:
Memory / system backup
Uninterrupted power supplies (UPS)
Emergency lights, portable medical technology
Combined solar technology
Household appliances
Memory / system backup
Uninterrupted power supplies (UPS)
Emergency lights, portable medical technology
Combined solar technology
Household appliances
Specifications
Attribute | Value |
---|---|
Size | L-fat A |
Nominal Voltage | 1.2V |
Capacity | 3.3Ah |
Chemistry | NiMH |
Terminal Type | Tagged |
Operating Temperature Range | -10 → +60°C |