Kramer Electronics Tavor 5-O 30W White Cabinet Speaker, 45Hz → 20kHz
- RS Stock No.:
- 210-1231
- Mfr. Part No.:
- TAVOR-5-O/WHITE
- Manufacturer:
- Kramer Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-1231
- Mfr. Part No.:
- TAVOR-5-O/WHITE
- Manufacturer:
- Kramer Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kramer Electronics | |
| Speaker Type | Cabinet Speaker | |
| Model | Tavor 5-O | |
| Nominal Rated Power | 30W | |
| Frequency Response | 45Hz → 20kHz | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Kramer Electronics | ||
Speaker Type Cabinet Speaker | ||
Model Tavor 5-O | ||
Nominal Rated Power 30W | ||
Frequency Response 45Hz → 20kHz | ||
Colour White | ||
- COO (Country of Origin):
- CN
The Kramer Electronics Cabinet Speakers works with a frequency response ranges from 45Hz to 20kHz and comes with a white finishing. This speaker accepts a line level stereo input and amplifies it using a built in amplifier and outputs a speaker signal to
Magnetically shielded
Auto power
Enhanced bass reflex
Auto power
Enhanced bass reflex
