- RS Stock No.:
- 609-9652
- Mfr. Part No.:
- 2M-20-22
- Manufacturer:
- Bahco
Discontinued product
- RS Stock No.:
- 609-9652
- Mfr. Part No.:
- 2M-20-22
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco Double-ended ring spanner (series 2M), metric and imperial
Bahco Double-ended ring spanners (series 2M), are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and a safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners, screws and nuts.
Features & Benefits
Double end deep offset ring wrench
Standards: ISO 1085, ISO 10104 and DIN 838
Material: High performance alloy steel
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Chrome plated micro matt finishing provides high-quality surface
Available individually or as 8-piece set, 2M/8T (RS stock no 508-7276)
Double end deep offset ring wrench
Standards: ISO 1085, ISO 10104 and DIN 838
Material: High performance alloy steel
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Chrome plated micro matt finishing provides high-quality surface
Available individually or as 8-piece set, 2M/8T (RS stock no 508-7276)
Standards
DIN 838, ISO 1085, ISO 10104
Specifications
Attribute | Value |
---|---|
Spanner Type | Ring Spanner |
Metric Size | 20 mm, 22mm |
Imperial or Metric | Metric |
Overall Length | 291 mm |
Double Ended | Yes |
Material | Alloy Steel |
Offset | Yes |
Finish | Chrome |
Size | 20 x 22 mm |