Britool Ratchet Spanner, 200 mm Overall
- RS Stock No.:
- 214-8918
- Mfr. Part No.:
- RBOM 1517
- Manufacturer:
- Britool
This image is representative of the product range
Subtotal (1 unit)*
PHP1,785.00
(exc. VAT)
PHP1,999.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,785.00 |
*price indicative
- RS Stock No.:
- 214-8918
- Mfr. Part No.:
- RBOM 1517
- Manufacturer:
- Britool
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Britool | |
| Overall Length | 200 mm | |
| Size | 15 x 17 mm | |
| Select all | ||
|---|---|---|
Brand Britool | ||
Overall Length 200 mm | ||
Size 15 x 17 mm | ||
RoHS Status: Not Applicable
